
150564J100EC | |
|---|---|
DigiKey Part Number | 150564J100EC-ND |
Manufacturer | |
Manufacturer Product Number | 150564J100EC |
Description | CAP FILM 0.56UF 5% 100VDC AXIAL |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 63V 100V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150564J100EC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.315" Dia x 0.807" L (8.00mm x 20.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |

