0.47 µF Film Capacitor 220V 630V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150474K630RF

DigiKey Part Number
338-3303-ND
Manufacturer
Manufacturer Product Number
150474K630RF
Description
CAP FILM 0.47UF 10% 630VDC AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 220V 630V Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
150474K630RF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
630V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.591" Dia x 1.299" L (15.00mm x 33.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,55000 €4,55 €
103,29900 €32,99 €
502,80100 €140,05 €
1002,64680 €264,68 €
5002,38598 €1.192,99 €
1.0002,30517 €2.305,17 €
2.5002,21980 €5.549,50 €
Manufacturers Standard Package
Unit Price without VAT:4,55000 €
Unit Price with VAT:5,41450 €