
150474J630RF | |
|---|---|
DigiKey Part Number | 150474J630RF-ND |
Manufacturer | |
Manufacturer Product Number | 150474J630RF |
Description | CAP FILM 0.47UF 5% 630VDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 220V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150474J630RF Models |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.591" Dia x 1.299" L (15.00mm x 33.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,42135 € | 7.264,05 € |
| Unit Price without VAT: | 2,42135 € |
|---|---|
| Unit Price with VAT: | 2,88141 € |

