0.47 µF Film Capacitor 63V 100V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150474J100DC

DigiKey Part Number
338-4260-ND
Manufacturer
Manufacturer Product Number
150474J100DC
Description
CAP FILM 0.47UF 5% 100VDC AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V 100V Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
150474J100DC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
100V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.276" Dia x 0.807" L (7.00mm x 20.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
63V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.778
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,34000 €2,34 €
101,61600 €16,16 €
501,32740 €66,37 €
1001,23840 €123,84 €
5001,08766 €543,83 €
1.0001,04103 €1.041,03 €
2.5000,99175 €2.479,38 €
5.0000,96203 €4.810,15 €
Manufacturers Standard Package
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €