0.33 µF Film Capacitor 200V 400V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150334J400IE

DigiKey Part Number
338-3914-ND
Manufacturer
Manufacturer Product Number
150334J400IE
Description
CAP FILM 0.33UF 5% 400VDC AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 200V 400V Polyester, Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
400V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.394" Dia x 1.102" L (10.00mm x 28.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 646
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,63000 €2,63 €
101,83300 €18,33 €
501,51500 €75,75 €
1001,41670 €141,67 €
5001,25048 €625,24 €
1.0001,19901 €1.199,01 €
2.5001,14464 €2.861,60 €
5.0001,11185 €5.559,25 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €