
150334J250FC | |
|---|---|
DigiKey Part Number | 338-3292-ND |
Manufacturer | |
Manufacturer Product Number | 150334J250FC |
Description | CAP FILM 0.33UF 5% 250VDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.335" Dia x 0.807" L (8.50mm x 20.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,23900 € | 22,39 € |
| 50 | 1,86880 € | 93,44 € |
| 200 | 1,65970 € | 331,94 € |
| 600 | 1,54305 € | 925,83 € |
| 1.000 | 1,49990 € | 1.499,90 € |
| 2.600 | 1,43402 € | 3.728,45 € |
| 5.000 | 1,39809 € | 6.990,45 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

