
150333K630EC | |
|---|---|
DigiKey Part Number | 150333K630EC-ND |
Manufacturer | |
Manufacturer Product Number | 150333K630EC |
Description | CAP FILM 0.033UF 630VDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 220V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150333K630EC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.315" Dia x 0.807" L (8.00mm x 20.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87754 € | 2.632,62 € |
| Unit Price without VAT: | 0,87754 € |
|---|---|
| Unit Price with VAT: | 1,04427 € |

