
150225K100LE | |
|---|---|
DigiKey Part Number | 338-4259-ND |
Manufacturer | |
Manufacturer Product Number | 150225K100LE |
Description | CAP FILM 2.2UF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 63V 100V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" Dia x 1.102" L (11.50mm x 28.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,14600 € | 31,46 € |
| 50 | 2,66600 € | 133,30 € |
| 100 | 2,51730 € | 251,73 € |
| 500 | 2,26562 € | 1.132,81 € |
| 1.000 | 2,18766 € | 2.187,66 € |
| 2.500 | 2,10530 € | 5.263,25 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

