1.5 µF Film Capacitor 200V 400V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150155K400WF

DigiKey Part Number
150155K400WF-ND
Manufacturer
Manufacturer Product Number
150155K400WF
Description
CAP FILM 1.5UF 10% 400VDC AXIAL
Customer Reference
Detailed Description
1.5 µF Film Capacitor 200V 400V Polyester, Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
400V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Capacitance
Size / Dimension
0.689" Dia x 1.299" L (17.50mm x 33.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.