
150105K63EC | |
|---|---|
DigiKey Part Number | 338-3910-ND |
Manufacturer | |
Manufacturer Product Number | 150105K63EC |
Description | CAP FILM 1UF 10% 63VDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150105K63EC Models |
Category | Voltage Rating - DC 63V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.315" Dia x 0.807" L (8.00mm x 20.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 2,88500 € | 28,85 € |
| 50 | 2,43520 € | 121,76 € |
| 200 | 2,18125 € | 436,25 € |
| 600 | 2,03965 € | 1.223,79 € |
| 1.000 | 1,98726 € | 1.987,26 € |
| 2.600 | 1,90728 € | 4.958,93 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

