
150104K400EC | |
|---|---|
DigiKey Part Number | 338-3282-ND |
Manufacturer | |
Manufacturer Product Number | 150104K400EC |
Description | CAP FILM 0.1UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150104K400EC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.315" Dia x 0.807" L (8.00mm x 20.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 1,97200 € | 19,72 € |
| 50 | 1,63520 € | 81,76 € |
| 200 | 1,44505 € | 289,01 € |
| 600 | 1,33900 € | 803,40 € |
| 1.000 | 1,29977 € | 1.299,77 € |
| 2.600 | 1,23990 € | 3.223,74 € |
| 5.000 | 1,20723 € | 6.036,15 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

