
128LMX080M2CD | |
|---|---|
DigiKey Part Number | 128LMX080M2CD-ND |
Manufacturer | |
Manufacturer Product Number | 128LMX080M2CD |
Description | CAP ALUM 1200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 207.2mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.39 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.738 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 207.2mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,74171 € | 2.438,39 € |
| Unit Price without VAT: | 1,74171 € |
|---|---|
| Unit Price with VAT: | 2,07263 € |

