Parametric Equivalent

128LMB100M2BE | |
|---|---|
DigiKey Part Number | 128LMB100M2BE-ND |
Manufacturer | |
Manufacturer Product Number | 128LMB100M2BE |
Description | CAP ALUM 1200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 276.311mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.69 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.113 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 276.311mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP122M100A5P3 | Cornell Dubilier Knowles | 0 | SLP122M100A5P3-ND | 1,80339 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57248 € | 1.572,48 € |
| Unit Price without VAT: | 1,57248 € |
|---|---|
| Unit Price with VAT: | 1,87125 € |


