
128FSB330XDZ | |
|---|---|
DigiKey Part Number | 1572-128FSB330XDZ-ND |
Manufacturer | |
Manufacturer Product Number | 128FSB330XDZ |
Description | PHOTOFLASH/IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 330 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 123mOhm @ 120Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +20% | |
Voltage - Rated | 330 V | |
ESR (Equivalent Series Resistance) | 123mOhm @ 120Hz | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 55°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.480" (63.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 6,03097 € | 7.237,16 € |
| Unit Price without VAT: | 6,03097 € |
|---|---|
| Unit Price with VAT: | 7,17685 € |

