10000 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 63mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109TTA025M

DigiKey Part Number
1572-1331-ND
Manufacturer
Manufacturer Product Number
109TTA025M
Description
CAP ALUM 10000UF 20% 25V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10000 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 63mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
63mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.24 A @ 120 Hz
Ripple Current @ High Frequency
4.1472 A @ 50 kHz
Lead Spacing
-
Size / Dimension
0.866" Dia x 2.010" L (22.00mm x 51.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.254
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,67000 €8,67 €
106,57800 €65,78 €
755,58787 €419,09 €
1505,35767 €803,65 €
5255,03973 €2.645,86 €
1.0504,90626 €5.151,57 €
Manufacturers Standard Package
Unit Price without VAT:8,67000 €
Unit Price with VAT:10,31730 €