
109SAK6R3M | |
|---|---|
DigiKey Part Number | 1572-109SAK6R3M-ND |
Manufacturer | |
Manufacturer Product Number | 109SAK6R3M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 80mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.658 A @ 50 Hz | |
Ripple Current @ High Frequency | 2.2425 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,47739 € | 3.437,21 € |
| Unit Price without VAT: | 0,47739 € |
|---|---|
| Unit Price with VAT: | 0,56809 € |

