
109LBA050M2EE | |
|---|---|
DigiKey Part Number | 1572-1069-ND |
Manufacturer | |
Manufacturer Product Number | 109LBA050M2EE |
Description | CAP ALUM 10000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 58.03mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.875 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 58.03mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50USC10000MEFCSN35X30 | Rubycon | 111 | 1189-2740-ND | 5,71000 € | Parametric Equivalent |
| 50USG10000MEFCSN35X30 | Rubycon | 30 | 1189-50USG10000MEFCSN35X30-ND | 8,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| 40 | 5,06400 € | 202,56 € |
| 80 | 4,73500 € | 378,80 € |
| 120 | 4,56908 € | 548,29 € |
| 520 | 4,09933 € | 2.131,65 € |
| 1.000 | 3,94258 € | 3.942,58 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 9,90080 € |

