
109KXM6R3M | |
|---|---|
DigiKey Part Number | 1572-109KXM6R3M-ND |
Manufacturer | |
Manufacturer Product Number | 109KXM6R3M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 36.5mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 36.5mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,72380 € | 434,28 € |
| Unit Price without VAT: | 0,72380 € |
|---|---|
| Unit Price with VAT: | 0,86132 € |

