
108TTA100M | |
|---|---|
DigiKey Part Number | 1572-1067-ND |
Manufacturer | |
Manufacturer Product Number | 108TTA100M |
Description | CAP ALUM 1000UF 20% 100V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 165.8mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 165.8mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.64 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.2632 A @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia x 1.614" L (18.00mm x 41.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,88000 € | 7,88 € |
| 10 | 5,60300 € | 56,03 € |
| 50 | 4,66160 € | 233,08 € |
| 100 | 4,36500 € | 436,50 € |
| 500 | 3,85590 € | 1.927,95 € |
| 1.000 | 3,69596 € | 3.695,96 € |
| Unit Price without VAT: | 7,88000 € |
|---|---|
| Unit Price with VAT: | 9,37720 € |

