1000 µF 80 V Aluminum Electrolytic Capacitors Axial, Can 165.8mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108TTA080M

DigiKey Part Number
1572-1322-ND
Manufacturer
Manufacturer Product Number
108TTA080M
Description
CAP ALUM 1000UF 20% 80V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 µF 80 V Aluminum Electrolytic Capacitors Axial, Can 165.8mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
165.8mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Ripple Current @ High Frequency
2.07 A @ 50 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia x 1.614" L (16.00mm x 41.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.102
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,61000 €5,61 €
104,13000 €41,30 €
503,53820 €176,91 €
1003,35510 €335,51 €
5003,04520 €1.522,60 €
1.0002,94919 €2.949,19 €
2.5002,84774 €7.119,35 €
Manufacturers Standard Package
Unit Price without VAT:5,61000 €
Unit Price with VAT:6,67590 €