
108TTA010M | |
|---|---|
DigiKey Part Number | 108TTA010M-ND |
Manufacturer | |
Manufacturer Product Number | 108TTA010M |
Description | CAP ALUM 1000UF 20% 10V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 397.9mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 397.9mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 786.6 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.827" L (10.00mm x 21.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,94100 € | 9,41 € |
| 50 | 0,75280 € | 37,64 € |
| 200 | 0,64655 € | 129,31 € |
| 600 | 0,58735 € | 352,41 € |
| 1.000 | 0,56546 € | 565,46 € |
| 2.600 | 0,53205 € | 1.383,33 € |
| 5.000 | 0,51383 € | 2.569,15 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

