
108RSS035M | |
|---|---|
DigiKey Part Number | 1572-1320-ND |
Manufacturer | |
Manufacturer Product Number | 108RSS035M |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 199mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 199mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKRG350ELL102ML15S | Chemi-Con | 534 | 565-EKRG350ELL102ML15S-ND | 1,17000 € | Upgrade |
| URZ1V102MHD | Nichicon | 3.260 | 493-15955-ND | 1,40000 € | Upgrade |
| UPW1V102MHD | Nichicon | 9.674 | 493-1872-ND | 1,33000 € | Similar |
| URS1V102MHD | Nichicon | 2.979 | URS1V102MHD-ND | 1,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01500 € | 10,15 € |
| 50 | 0,78800 € | 39,40 € |
| 100 | 0,71640 € | 71,64 € |
| 500 | 0,59320 € | 296,60 € |
| 1.000 | 0,55440 € | 554,40 € |
| 2.500 | 0,51301 € | 1.282,52 € |
| 5.000 | 0,48780 € | 2.439,00 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

