Upgrade
Upgrade
Upgrade
Similar
Similar

108RSS016M | |
|---|---|
DigiKey Part Number | 108RSS016M-ND |
Manufacturer | |
Manufacturer Product Number | 108RSS016M |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 282mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 655 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 917 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 282mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 108SAK025M | CORNELL DUBILIER KNOWLES | 0 | 108SAK025M-ND | 0,34068 € | Upgrade |
| URS1E102MHD | Nichicon | 1.245 | 493-15901-ND | 0,82000 € | Upgrade |
| URZ1E102MHD | Nichicon | 7.914 | 493-15934-ND | 1,02000 € | Upgrade |
| ECA-1CM102 | Panasonic Industry | 10.445 | P5142-ND | 0,58000 € | Similar |
| UPW1C102MPD | Nichicon | 3.039 | 493-1790-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19.200 | 0,25695 € | 4.933,44 € |
| Unit Price without VAT: | 0,25695 € |
|---|---|
| Unit Price with VAT: | 0,30577 € |






