
108RMR035M | |
|---|---|
DigiKey Part Number | 338-108RMR035M-ND |
Manufacturer | |
Manufacturer Product Number | 108RMR035M |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 16Ohm @ 120Hz 2000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 16Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1V102S | Panasonic Industry | 5.243 | P10876-ND | 1,67000 € | Similar |
| UPS1H102MHD1AA | Nichicon | 320 | UPS1H102MHD1AA-ND | 1,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,93600 € | 9,36 € |
| 50 | 0,72460 € | 36,23 € |
| 100 | 0,65770 € | 65,77 € |
| 500 | 0,54280 € | 271,40 € |
| 1.000 | 0,50660 € | 506,60 € |
| 2.500 | 0,46796 € | 1.169,90 € |
| 5.000 | 0,44444 € | 2.222,20 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

