
108LBA100M2CC | |
|---|---|
DigiKey Part Number | 108LBA100M2CC-ND |
Manufacturer | |
Manufacturer Product Number | 108LBA100M2CC |
Description | CAP ALUM 1000UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 331.57mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.03 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5375 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 331.57mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 3,87300 € | 38,73 € |
| 50 | 3,17680 € | 158,84 € |
| 100 | 2,95720 € | 295,72 € |
| 500 | 2,58044 € | 1.290,22 € |
| 1.000 | 2,46199 € | 2.461,99 € |
| 2.500 | 2,33575 € | 5.839,38 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,61640 € |

