
108FXM050M | |
|---|---|
DigiKey Part Number | 1572-108FXM050M-ND |
Manufacturer | |
Manufacturer Product Number | 108FXM050M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 199mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 199mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 830 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.162 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.200 | 0,51909 € | 3.737,45 € |
| Unit Price without VAT: | 0,51909 € |
|---|---|
| Unit Price with VAT: | 0,61772 € |

