
108BPS016M | |
|---|---|
DigiKey Part Number | 1572-108BPS016M-ND |
Manufacturer | |
Manufacturer Product Number | 108BPS016M |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 365mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 855 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2398 A @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 365mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,36007 € | 5.761,12 € |
| Unit Price without VAT: | 0,36007 € |
|---|---|
| Unit Price with VAT: | 0,42848 € |

