1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 464mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108AXZ6R3M

DigiKey Part Number
1572-108AXZ6R3MTR-ND - Tape & Reel (TR)
1572-108AXZ6R3MCT-ND - Cut Tape (CT)
1572-108AXZ6R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
108AXZ6R3M
Description
CAP ALUM 1000UF 20% 6.3V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 464mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
170 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.417" (10.60mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
464mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMVY6R3ARA102MHA0GChemi-Con503565-EMVY6R3ARA102MHA0GCT-ND0,82000 €Parametric Equivalent
In-Stock: 5.324
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,58000 €5,80 €
500,44080 €22,04 €
1000,39670 €39,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,32076 €160,38 €
1.0000,29681 €296,81 €
1.5000,28472 €427,08 €
2.5000,27124 €678,10 €
3.5000,26332 €921,62 €
5.0000,25567 €1.278,35 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €