Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

108AXZ010M | |
|---|---|
DigiKey Part Number | 1572-108AXZ010MTR-ND - Tape & Reel (TR) 1572-108AXZ010MCT-ND - Cut Tape (CT) 1572-108AXZ010MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 108AXZ010M |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 398mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 398mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,32171 € | 4.503,94 € |
| Unit Price without VAT: | 0,32171 € |
|---|---|
| Unit Price with VAT: | 0,38283 € |






