100 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 3.316Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107TTA250M

DigiKey Part Number
1572-1310-ND
Manufacturer
Manufacturer Product Number
107TTA250M
Description
CAP ALUM 100UF 20% 250V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 3.316Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Capacitance
Size / Dimension
0.630" Dia x 1.614" L (16.00mm x 41.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
250 V
Package / Case
Axial, Can
ESR (Equivalent Series Resistance)
3.316Ohm @ 120Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.114
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,36000 €6,36 €
104,72600 €47,26 €
504,07360 €203,68 €
1003,87170 €387,17 €
5003,53000 €1.765,00 €
1.0003,42413 €3.424,13 €
2.5003,31223 €8.280,58 €
Manufacturers Standard Package
Unit Price without VAT:6,36000 €
Unit Price with VAT:7,56840 €