
107TTA100M | |
|---|---|
DigiKey Part Number | 1572-1051-ND |
Manufacturer | |
Manufacturer Product Number | 107TTA100M |
Description | CAP ALUM 100UF 20% 100V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 1.658Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 1.658Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 474.3 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 1.063" L (10.00mm x 27.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,48100 € | 14,81 € |
| 50 | 1,16720 € | 58,36 € |
| 200 | 0,98640 € | 197,28 € |
| 600 | 0,88367 € | 530,20 € |
| 1.000 | 0,84526 € | 845,26 € |
| 2.600 | 0,78612 € | 2.043,91 € |
| 5.000 | 0,75355 € | 3.767,75 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

