100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2.6526Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107TTA025MSD

DigiKey Part Number
1572-107TTA025MSD-ND
Manufacturer
Manufacturer Product Number
107TTA025MSD
Description
ELECTROLYTIC/IC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2.6526Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
260.1 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.248" Dia x 0.512" L (6.30mm x 13.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
2.6526Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,34052 €1.702,60 €
Unit Price without VAT:0,34052 €
Unit Price with VAT:0,40522 €