
107TMA400M | |
|---|---|
DigiKey Part Number | 107TMA400M-ND |
Manufacturer | |
Manufacturer Product Number | 107TMA400M |
Description | CAP ALUM 100UF 20% 400V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Axial, Can 4.145Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 4.145Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 330 mA @ 120 Hz | |
Ripple Current @ High Frequency | 495 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.866" Dia x 2.010" L (22.00mm x 51.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 5,51696 € | 7.447,90 € |
| Unit Price without VAT: | 5,51696 € |
|---|---|
| Unit Price with VAT: | 6,56518 € |

