100 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 1.492Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107TMA100M

DigiKey Part Number
107TMA100M-ND
Manufacturer
Manufacturer Product Number
107TMA100M
Description
CAP ALUM 100UF 20% 100V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 1.492Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
360 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.394" Dia x 1.024" L (10.00mm x 26.00mm)
Voltage - Rated
100 V
Mounting Type
ESR (Equivalent Series Resistance)
1.492Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.882
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,42100 €14,21 €
501,16040 €58,02 €
2001,01355 €202,71 €
6000,93167 €559,00 €
1.0000,90138 €901,38 €
2.6000,85515 €2.223,39 €
5.0000,82994 €4.149,70 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €