
107SVH035MEL | |
|---|---|
DigiKey Part Number | 1572-107SVH035MELTR-ND - Tape & Reel (TR) 1572-107SVH035MELCT-ND - Cut Tape (CT) 1572-107SVH035MELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 107SVH035MEL |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.65Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 2.65Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 $ | 0,63 $ |
| 10 | 0,39200 $ | 3,92 $ |
| 50 | 0,29240 $ | 14,62 $ |
| 100 | 0,26050 $ | 26,05 $ |
| 500 | 0,20568 $ | 102,84 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18837 $ | 188,37 $ |
| 2.000 | 0,17398 $ | 347,96 $ |
| 3.000 | 0,16671 $ | 500,13 $ |
| 5.000 | 0,15860 $ | 793,00 $ |
| 7.000 | 0,15384 $ | 1.076,88 $ |
| 10.000 | 0,14924 $ | 1.492,40 $ |
| Unit Price without VAT: | 0,63000 $ |
|---|---|
| Unit Price with VAT: | 0,74970 $ |

