107SVH016MER is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 31.866
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6.586
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 70.189
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 800.000
Unit Price: 0,15196 €
Datasheet
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.32Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107SVH016MER

DigiKey Part Number
107SVH016MER-ND
Manufacturer
Manufacturer Product Number
107SVH016MER
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.32Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
90 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
3.32Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
107AXZ016MCORNELL DUBILIER KNOWLES31.8661572-107AXZ016MCT-ND0,47000 €Parametric Equivalent
865060343005Würth Elektronik6.586732-8522-1-ND0,25000 €Parametric Equivalent
865080343009Würth Elektronik70.189732-8419-1-ND0,24000 €Parametric Equivalent
UE107M016HEHTANextGen Components800.0003372-UE107M016HEHTATR-ND0,15196 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,09575 €1.915,00 €
Unit Price without VAT:0,09575 €
Unit Price with VAT:0,11394 €