
107CKR063M | |
|---|---|
DigiKey Part Number | 1572-1045-ND |
Manufacturer | |
Manufacturer Product Number | 107CKR063M |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1.658Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 544.5 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 1.658Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ100M10X12.5 | Rubycon | 4.158 | 1189-4028-ND | 0,46000 € | Upgrade |
| EEU-FR1J101 | Panasonic Industry | 343 | P15402-ND | 0,87000 € | Upgrade |
| EKYA630ELL101MJC5S | Chemi-Con | 6.370 | 565-EKYA630ELL101MJC5S-ND | 0,91000 € | Upgrade |
| ELXZ630ELL101MJC5S | Chemi-Con | 1.416 | 565-2029-ND | 0,85000 € | Upgrade |
| UPS1J101MPD | Nichicon | 1.082 | 493-15845-ND | 0,58000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27320 € | 13,66 € |
| 200 | 0,21940 € | 43,88 € |
| 600 | 0,18875 € | 113,25 € |
| 1.000 | 0,17728 € | 177,28 € |
| 2.600 | 0,15960 € | 414,96 € |
| 5.000 | 0,14985 € | 749,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

