107BPS035M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 15.655
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 357
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.517
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,26399 €

Parametric Equivalent


Nichicon
In Stock: 1.157
Unit Price: 0,85000 €
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2.321Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107BPS035M

DigiKey Part Number
107BPS035M-ND
Manufacturer
Manufacturer Product Number
107BPS035M
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2.321Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
2.321Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
361.1 mA @ 50 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
32.0000,12392 €3.965,44 €
Unit Price without VAT:0,12392 €
Unit Price with VAT:0,14746 €