
107BPA016M | |
|---|---|
DigiKey Part Number | 107BPA016M-ND |
Manufacturer | |
Manufacturer Product Number | 107BPA016M |
Description | CAP ALUM 100UF 20% 16V AXIAL TH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 3.647Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 107BPA016M Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Bi-Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 274.75 mA @ 50 kHz |
Tolerance ±20% | Size / Dimension 0.315" Dia x 0.748" L (8.00mm x 19.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 3.647Ohm @ 120Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,32200 € | 13,22 € |
| 50 | 1,07520 € | 53,76 € |
| 200 | 0,93640 € | 187,28 € |
| 600 | 0,85905 € | 515,43 € |
| 1.000 | 0,83045 € | 830,45 € |
| 2.600 | 0,78681 € | 2.045,71 € |
| 5.000 | 0,76301 € | 3.815,05 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

