106TTA100M | |
|---|---|
DigiKey Part Number | 1572-1654-ND |
Manufacturer | |
Manufacturer Product Number | 106TTA100M |
Description | CAP ALUM 10UF 20% 100V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 16.579Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 110.5 mA @ 50 kHz |
Tolerance ±20% | Size / Dimension 0.248" Dia x 0.512" L (6.30mm x 13.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 16.579Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL202139109E3 | Vishay Beyschlag/Draloric/BC Components | 3.728 | 4087PHCT-ND | 1,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66300 € | 6,63 € |
| 50 | 0,52040 € | 26,02 € |
| 100 | 0,47670 € | 47,67 € |
| 500 | 0,40270 € | 201,35 € |
| 1.000 | 0,37980 € | 379,80 € |
| 2.500 | 0,35564 € | 889,10 € |
| 5.000 | 0,34106 € | 1.705,30 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |