10 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 23.2101Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106TTA035MSD

DigiKey Part Number
1572-1035-2-ND - Tape & Reel (TR)
1572-1035-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
106TTA035MSD
Description
CAP ALUM 10UF 20% 35V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 23.2101Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
23.2101Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
41 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia x 0.512" L (5.00mm x 13.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.648
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
11,07000 $1,07 $
100,68000 $6,80 $
500,51640 $25,82 $
1000,46480 $46,48 $
5000,37572 $187,86 $
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,33348 $500,22 $
3.0000,31255 $937,65 $
4.5000,30198 $1.358,91 $
7.5000,29021 $2.176,58 $
10.5000,28330 $2.974,65 $
15.0000,27661 $4.149,15 $
Manufacturers Standard Package
Unit Price without VAT:1,07000 $
Unit Price with VAT:1,27330 $