
106TMA250M | |
|---|---|
DigiKey Part Number | 106TMA250M-ND |
Manufacturer | |
Manufacturer Product Number | 106TMA250M |
Description | CAP ALUM 10UF 20% 250V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Axial, Can 33.16Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 33.16Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.827" L (10.00mm x 21.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,89252 $ | 1.785,04 $ |
| Unit Price without VAT: | 0,89252 $ |
|---|---|
| Unit Price with VAT: | 1,06210 $ |

