Similar

106TMA050M | |
|---|---|
DigiKey Part Number | 106TMA050M-ND |
Manufacturer | |
Manufacturer Product Number | 106TMA050M |
Description | CAP ALUM 10UF 20% 50V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 19.894Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 41 mA @ 120 Hz |
Capacitance | Size / Dimension 0.197" Dia x 0.512" L (5.00mm x 13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 19.894Ohm @ 120Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213828109E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL213828109E3CT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48300 € | 4,83 € |
| 50 | 0,37320 € | 18,66 € |
| 100 | 0,33940 € | 33,94 € |
| 500 | 0,28230 € | 141,15 € |
| 1.000 | 0,26465 € | 264,65 € |
| 2.500 | 0,24602 € | 615,05 € |
| 5.000 | 0,23479 € | 1.173,95 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |