
106MWR063K | |
|---|---|
DigiKey Part Number | 1572-1288-ND |
Manufacturer | |
Manufacturer Product Number | 106MWR063K |
Description | CAP FILM 10UF 10% 63VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 63V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 177 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.551" Dia x 1.339" L (14.00mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,01000 € | 7,01 € |
| 10 | 5,24300 € | 52,43 € |
| 50 | 4,53820 € | 226,91 € |
| 100 | 4,32010 € | 432,01 € |
| 500 | 3,95094 € | 1.975,47 € |
| 1.000 | 3,83654 € | 3.836,54 € |
| Unit Price without VAT: | 7,01000 € |
|---|---|
| Unit Price with VAT: | 8,34190 € |

