
106MSR100K | |
|---|---|
DigiKey Part Number | 106MSR100K-ND |
Manufacturer | |
Manufacturer Product Number | 106MSR100K |
Description | CAP FILM 10UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.689" W (32.00mm x 17.50mm) |
Capacitance | Height - Seated (Max) 1.122" (28.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,30700 € | 23,07 € |
| 50 | 1,92760 € | 96,38 € |
| 100 | 1,81020 € | 181,02 € |
| 500 | 1,61164 € | 805,82 € |
| 1.000 | 1,55013 € | 1.550,13 € |
| 2.500 | 1,48517 € | 3.712,93 € |
| 5.000 | 1,44597 € | 7.229,85 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

