
106MMR250K | |
|---|---|
DigiKey Part Number | 1572-1194-ND |
Manufacturer | |
Manufacturer Product Number | 106MMR250K |
Description | CAP FILM 10UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.650" W (31.00mm x 16.50mm) |
Capacitance | Height - Seated (Max) 1.043" (26.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,37500 € | 23,75 € |
| 50 | 1,98740 € | 99,37 € |
| 100 | 1,86750 € | 186,75 € |
| 500 | 1,66438 € | 832,19 € |
| 1.000 | 1,60148 € | 1.601,48 € |
| 2.500 | 1,53503 € | 3.837,57 € |
| 5.000 | 1,49495 € | 7.474,75 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

