Similar
Similar

106MABA03KJS | |
|---|---|
DigiKey Part Number | 1572-1651-ND |
Manufacturer | |
Manufacturer Product Number | 106MABA03KJS |
Description | CAP FILM 10UF 10% 500VDC RADIAL |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 100°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 1.476" (37.50mm) |
Part Status Obsolete | Size / Dimension 1.673" L x 0.866" W (42.50mm x 22.00mm) |
Capacitance 10µF | Height - Seated (Max) 1.181" (30.00mm) |
Tolerance ±10% | Mounting Type Through Hole |
Voltage Rating - AC 250V | Package / Case Radial |
Voltage Rating - DC 500V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32676E6106K000 | TDK | 0 | 495-2975-ND | 4,10532 € | Similar |
| R463W510050M1K | KEMET | 795 | 399-12807-ND | 6,13000 € | Similar |



