Parametric Equivalent

106K100CS4 | |
|---|---|
DigiKey Part Number | 106K100CS4-ND |
Manufacturer | |
Manufacturer Product Number | 106K100CS4 |
Description | CAP FILM 10UF 10% 100VDC 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 100V Polymer, Metallized 14-DIP |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.995" L x 0.500" W (25.30mm x 12.70mm) |
Part Status Active | Height - Seated (Max) 0.252" (6.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications DC Link, DC Filtering; High Frequency, Switching |
Dielectric Material | Features Low ESR, Low ESL |
ESR (Equivalent Series Resistance) 3 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106K100CS4-FA | Cornell Dubilier Knowles | 0 | 106K100CS4-FA-ND | 51,92190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 51,92190 € | 5.192,19 € |
| Unit Price without VAT: | 51,92190 € |
|---|---|
| Unit Price with VAT: | 61,78706 € |


