
106K100CB4G-FS | |
|---|---|
DigiKey Part Number | 338-106K100CB4G-FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 106K100CB4G-FS |
Description | FILM/M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 80V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 14-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 80V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.996" L x 0.500" W (25.30mm x 12.70mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Termination | - | |
Lead Spacing | 0.400" (10.16mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,41856 € | 11.854,64 € |
| Unit Price without VAT: | 47,41856 € |
|---|---|
| Unit Price with VAT: | 56,42809 € |

