1 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 414.466Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105TTA450M

DigiKey Part Number
1572-1281-ND
Manufacturer
Manufacturer Product Number
105TTA450M
Description
CAP ALUM 1UF 20% 450V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µF 450 V Aluminum Electrolytic Capacitors Axial, Can 414.466Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
19 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
32.3 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.315" Dia x 0.630" L (8.00mm x 16.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
414.466Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.354
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,08000 €10,80 €
500,87040 €43,52 €
2000,75210 €150,42 €
6000,68622 €411,73 €
1.0000,66183 €661,83 €
2.6000,62462 €1.624,01 €
5.0000,60432 €3.021,60 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €